Phoenix Contact DCS Series Sealing Kit for Use with DCS Display Carriers x 780 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-6259
Mfr. Part No.:
2203584
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Sealing Kit

Product Type

Seal

Length

780mm

For Use With

DCS Display Carriers

Series

DCS

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact sealing set includes a display housing for both portable and stationary operating panels, which integrates a TFT display and membrane keypads.

Length 780 mm

Including cord and O-rings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy