Phoenix Contact DCS Series Seal for Use with Displays of the DCS Housing Series 3 mm x 10 mm x 5mm

Subtotal (1 unit)*

$100.67

(exc. GST)

$110.74

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$100.67

*price indicative

RS Stock No.:
284-1111
Mfr. Part No.:
2203749
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Seal

Accessory Type

Seal

Length

10mm

For Use With

Displays of the DCS Housing Series

Width

5mm

Height

3mm

Series

DCS

Standards/Approvals

EU REACH SVHC, EU RoHS, CHINA RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact sealing set includes a display housing for both portable and stationary operating panels, which integrates a TFT display and membrane keypads.

Length 10 m

For displays of the DCS housing series

1 Pack of 10
$116.77
Each
$28.93
Each
$337.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy