Phoenix Contact UCS Series Panel, IP40

Subtotal (1 pack of 20 units)*

$97.18

(exc. GST)

$106.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$4.859$97.18

*price indicative

RS Stock No.:
284-6196
Mfr. Part No.:
2203358
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel

IP Rating

IP40

Series

UCS

Colour

Light Grey

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Side panel is characterized by a high degree of application flexibility, attributed to its modular housing design. Additionally, the side panel offers flexible PCB attachment, enabling it to adapt to virtually all form factors.

RoHS compliant

Reduced logistics outlay

Practical customization options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy