Phoenix Contact UCS Series Aluminium Side Panel for Use with Housing Half Shells 195 x 145 mm and 145 x 125 mm in size

Stock information currently inaccessible
RS Stock No.:
284-6211
Mfr. Part No.:
2203374
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel

Accessory Type

Side Panel

Length

47mm

For Use With

Housing Half Shells 195 x 145 mm and 145 x 125 mm in size

Width

2mm

Material

Aluminium

Height

39.5mm

IP Rating

IP40

Series

UCS

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Side panel is characterized by a high degree of application flexibility, attributed to its modular housing design. Additionally, the side panel offers flexible PCB attachment, enabling it to adapt to virtually all form factors.

RoHS compliant

Reduced logistics outlay

Practical customization options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy