Clipsal Electrical MAX9 Series Plastic Enclosure 258 mm x 258 mm x 376mm

Subtotal (1 unit)*

$122.41

(exc. GST)

$134.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.41

*price indicative

RS Stock No.:
282-3932
Mfr. Part No.:
MX9E2115S
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Accessory Type

Enclosure

Product Type

Enclosure

Length

258mm

Width

376mm

Material

Plastic

Height

258mm

Colour

White

IP Rating

IP40

Mounting plate type

Blanking Plate

Series

MAX9

Standards/Approvals

AS/NZS 61439-3, AS/NZS 3000

Hazardous Area Certification

No

COO (Country of Origin):
TH
The Clipsal Electrical Switchboard enclosure is surface mounted. The rated current is 100A. This switchboard is composed of 1 row of 15 modules of 18mm. It has plain door with door opening on right and left side. The provided components are earthing bar, neutral bar, circuit identification label and blanking plate.

Mercury free

Green Premium product

IP40 degree of protection

IK05 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy