Clipsal Electrical MAX9 Series Plastic Enclosure 392 mm x 392 mm x 376mm
- RS Stock No.:
- 282-3933
- Mfr. Part No.:
- MX9E2215F
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$286.38
(exc. GST)
$315.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $286.38 |
*price indicative
- RS Stock No.:
- 282-3933
- Mfr. Part No.:
- MX9E2215F
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Accessory Type | Enclosure | |
| Product Type | Enclosure | |
| Length | 392mm | |
| Width | 376mm | |
| Material | Plastic | |
| Height | 392mm | |
| Colour | White | |
| IP Rating | IP40 | |
| Mounting plate type | Blanking Plate | |
| Series | MAX9 | |
| Standards/Approvals | AS/NZS 3000, AS/NZS 61439-3 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Accessory Type Enclosure | ||
Product Type Enclosure | ||
Length 392mm | ||
Width 376mm | ||
Material Plastic | ||
Height 392mm | ||
Colour White | ||
IP Rating IP40 | ||
Mounting plate type Blanking Plate | ||
Series MAX9 | ||
Standards/Approvals AS/NZS 3000, AS/NZS 61439-3 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Clipsal Electrical Switchboard enclosure is flush mounted. The rated current is 100A. This switchboard is composed of 2 row of 15 modules of 18mm. It has plain door with door opening on right and left side. The provided components are earthing bar, neutral bar, circuit identification label and blanking plate.
Mercury free
Green Premium product
IP40 degree of protection
IK05 degree of protection
Related links
- Clipsal Electrical MAX9 Series Plastic Enclosure 392 mm x 392 mm x 376mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 258 mm x 258 mm x 376mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 210 mm x 210 mm x 231mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 510 mm x 510 mm x 486mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 101 mm x 210 mm x 142mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 660 mm x 660 mm x 486mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 450 mm x 450 mm x 426mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 600 mm x 600 mm x 426mm
