Fibox Polycarbonate Front Plate for Use with Enclosures, 700 x 500 x 1mm
- RS Stock No.:
- 280-5502
- Mfr. Part No.:
- FP 7050-D FP, CLOSED
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5502
- Mfr. Part No.:
- FP 7050-D FP, CLOSED
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Front Plate | |
| Length | 700mm | |
| For Use With | Enclosures | |
| Width | 500mm | |
| Material | Polycarbonate | |
| Dimensions | 700 x 500 x 1mm | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Front Plate | ||
Length 700mm | ||
For Use With Enclosures | ||
Width 500mm | ||
Material Polycarbonate | ||
Dimensions 700 x 500 x 1mm | ||
- COO (Country of Origin):
- FI
FP 7050-D FP, CLOSED
The Fibox closed swing door/front plate for enclosures.
Not insulated
Related links
- Fibox Polycarbonate Front Plate for Use with Enclosures, 500 x 400 x 1mm
- Fibox Polycarbonate Front Plate for Use with Enclosures, 400 x 300 x 1mm
- Fibox FP Series Plastic Front Plate 700 mm x 700 mm x 500mm
- Fibox FP Series Plastic Front Plate 500 mm x 500 mm x 400mm
- Fibox ARCA Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- RS PRO 304 Stainless Steel Wall Box 700 mm x 500 mm x 250 mm
- Fibox ARCA 705030W Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- StarTech.com Black Shelf 80kg Load, 17.5in x 700 mm x 970 mm x 500 mm
