Fibox Polycarbonate Front Plate for Use with Enclosures, 500 x 400 x 1mm
- RS Stock No.:
- 280-5501
- Mfr. Part No.:
- FP 5040-D FP, CLOSED
- Brand:
- Fibox
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-5501
- Mfr. Part No.:
- FP 5040-D FP, CLOSED
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Type | Front Plate | |
| Length | 500mm | |
| For Use With | Enclosures | |
| Width | 400mm | |
| Material | Polycarbonate | |
| Dimensions | 500 x 400 x 1mm | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Type Front Plate | ||
Length 500mm | ||
For Use With Enclosures | ||
Width 400mm | ||
Material Polycarbonate | ||
Dimensions 500 x 400 x 1mm | ||
- COO (Country of Origin):
- FI
FP 5040-D FP, CLOSED
The Fibox closed swing door/front plate for enclosures.
Not insulated
Related links
- Fibox Polycarbonate Front Plate for Use with Enclosures, 400 x 300 x 1mm
- Fibox Polycarbonate Front Plate for Use with Enclosures, 700 x 500 x 1mm
- Fibox FP Series Plastic Front Plate 500 mm x 500 mm x 400mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 400 mm x 210 mm
- Fibox FP Series Plastic Front Plate 300 mm x 400 mm x 300mm
- Fibox CAB PCQ Series Polycarbonate Wall Box IP66, 172 mm x 300 mm x 400 mm
- Fibox CAB PC Series Polycarbonate Wall Box 300 mm x 400 mm x 180 mm
- Fibox CAB PC Series Polycarbonate Wall Box 500 mm x 400 mm x 200 mm
