StarTech.com Steel Screw for Use with Enclosure, 0.4 x 0.2 x 0.2in
- RS Stock No.:
- 280-4709
- Distrelec Article No.:
- 302-52-615
- Mfr. Part No.:
- SCREWNUTM
- Brand:
- StarTech.com
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.464
(exc. GST)
$0.51
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $0.464 | $23.20 |
*price indicative
- RS Stock No.:
- 280-4709
- Distrelec Article No.:
- 302-52-615
- Mfr. Part No.:
- SCREWNUTM
- Brand:
- StarTech.com
Related links
- StarTech.com Screw for Use with Enclosure, 0.2 x 0.2 x 0.2in
- StarTech.com CABS Series Screw for Use with Rack Mounting, M5mm...
- Weller RTP 004 S 0.4 x 0.2 x 17 mm Chisel Soldering Iron Tip for...
- Weller RTM 004 S MS 0.4 x 0.2 mm Chisel Soldering Iron Tip
- Bergquist 1000VOUS Series Self-Adhesive Thermal Gap Pad, 0.2in...
- Bergquist TGP 1500 Series Self-Adhesive Thermal Gap Pad, 0.2in...
- Bergquist TGP 2400 Series Self-Adhesive Thermal Gap Pad, 0.2in...
- Bergquist 800VOS Series Self-Adhesive Thermal Gap Pad, 0.2in...