Spelsberg AK3 Series Flange for Use with Small Distribution Boards x 266.2 mm x 79.9mm

Subtotal (1 unit)*

$26.37

(exc. GST)

$29.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.37

*price indicative

RS Stock No.:
276-0933
Mfr. Part No.:
73382001
Brand:
Spelsberg
Find similar products by selecting one or more attributes.
Select all

Brand

Spelsberg

Product Type

Flange

Accessory Type

Flange

Length

266.2mm

For Use With

Small Distribution Boards

Width

79.9mm

IP Rating

IP65

Series

AK3

Standards/Approvals

CSA 22.2 94.1-07 & UL 50, CSA C22.2 94.2-07 & UL 50E

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Spelsberg Enclosure wall including flange connector is for sealing the face of AK-F enclosures.

IP65 protection

CSA certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy