HPM R143 Series Metal Mounting Bracket for Use with Powerpoints or Switches 210 mm x 210 mm x 70mm
- RS Stock No.:
- 273-1336
- Mfr. Part No.:
- R143
- Brand:
- HPM
Subtotal (1 unit)*
$3.27
(exc. GST)
$3.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.27 |
*price indicative
- RS Stock No.:
- 273-1336
- Mfr. Part No.:
- R143
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| Length | 210mm | |
| For Use With | Powerpoints or Switches | |
| Width | 70mm | |
| Material | Metal | |
| Height | 210mm | |
| Colour | Silver | |
| Series | R143 | |
| Standards/Approvals | 1 Year Warranty | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
Length 210mm | ||
For Use With Powerpoints or Switches | ||
Width 70mm | ||
Material Metal | ||
Height 210mm | ||
Colour Silver | ||
Series R143 | ||
Standards/Approvals 1 Year Warranty | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The HPM mounting bracket has quick and easy centring of brackets to ensure all brackets are mounted at the correct height.
Curved edges so gyprock saw follows a gentle corner
Space on either side to get away from the architrave
- RS Stock No. 0121758
- Mfr. Part No. 143986 EPAW-TS
Each
$15.22
- RS Stock No. 2731095
- Mfr. Part No. CD711
Each
$5.92
- RS Stock No. 0117480
- Mfr. Part No. FPZR40
Each
$261.24
- RS Stock No. 0117087
- Mfr. Part No. FPVP36
Each
$20.78
Related links
- Eaton xEnergy Main Series Metal Bracket 30 mm x 210 mm x 45mm
- ABB ArTu K Series Metal Busbar Accessories for Use with Modular Boards - System Pro E Power 25 mm x 210 mm x 160mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 213 mm x 70mm
- Eaton xEnergy Safety Ci Series Metal Mounting Rail 73 mm x 311 mm x 70mm
- Clipsal Electrical MAX9 Series Plastic Enclosure 210 mm x 210 mm x 341mm
- Raaco Polypropylene Storage Bin Blue
- Clipsal Electrical MAX9 Series Plastic Enclosure 210 mm x 210 mm x 231mm
- RS PRO Steel Wall Box 400 mm x 210 mm x 600 mm












