nVent HOFFMAN ARF Series Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 800mm

Subtotal (1 unit)*

$408.60

(exc. GST)

$449.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$408.60

*price indicative

RS Stock No.:
270-1191
Mfr. Part No.:
ARF08021R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Rain Canopy

Product Type

Rain Canopy

Length

60mm

For Use With

Enclosures

Width

800mm

Material

Steel

Height

60mm

Colour

Light Grey

Series

ARF

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.

RAL 7035 structured powder coating

Each
$502.86
Each
$265.71
Each
$431.40
Each (In a Pack of 50)
$0.223

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy