nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures, 60 x 400 x 210mm

Subtotal (1 unit)*

$244.35

(exc. GST)

$268.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.35

*price indicative

RS Stock No.:
270-1177
Mfr. Part No.:
ARF04021R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Type

Rain Canopy

Length

60mm

For Use With

Enclosures

Width

400mm

Material

Mild Steel

Dimensions

60 x 400 x 210mm

Series

ARF

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.

RAL 7035 structured powder coating

Related links