nVent HOFFMAN ARF Series Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 600mm
- RS Stock No.:
- 270-1183
- Mfr. Part No.:
- ARF06021R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$340.01
(exc. GST)
$374.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $340.01 |
*price indicative
- RS Stock No.:
- 270-1183
- Mfr. Part No.:
- ARF06021R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Rain Canopy | |
| Product Type | Rain Canopy | |
| Length | 60mm | |
| For Use With | Enclosures | |
| Width | 600mm | |
| Material | Steel | |
| Height | 60mm | |
| Colour | Light Grey | |
| Series | ARF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Rain Canopy | ||
Product Type Rain Canopy | ||
Length 60mm | ||
For Use With Enclosures | ||
Width 600mm | ||
Material Steel | ||
Height 60mm | ||
Colour Light Grey | ||
Series ARF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 400mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 77 mm x 77 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosure x 300 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 800mm
