nVent HOFFMAN ARF Series Steel Rain Canopy for Use with Enclosures 55 mm x 55 mm x 250mm
- RS Stock No.:
- 270-1174
- Mfr. Part No.:
- ARF02515R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$197.70
(exc. GST)
$217.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.70 |
*price indicative
- RS Stock No.:
- 270-1174
- Mfr. Part No.:
- ARF02515R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Accessory Type | Rain Canopy | |
| Product Type | Rain Canopy | |
| Length | 55mm | |
| For Use With | Enclosures | |
| Width | 250mm | |
| Material | Steel | |
| Height | 55mm | |
| Colour | Light Grey | |
| Series | ARF | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Accessory Type Rain Canopy | ||
Product Type Rain Canopy | ||
Length 55mm | ||
For Use With Enclosures | ||
Width 250mm | ||
Material Steel | ||
Height 55mm | ||
Colour Light Grey | ||
Series ARF | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel rain hood provides shelter via a sloped roof and protects installed components from accumulated water dripping into the enclosure when the door is opened.
RAL 7035 structured powder coating
- RS Stock No. 2701177
- Mfr. Part No. ARF04021R5
Each
$265.71
- RS Stock No. 2698726
- Mfr. Part No. ARF04015R5
Each
$239.16
- RS Stock No. 2698724
- Mfr. Part No. ARF03015R5
Each
$210.57
- RS Stock No. 2701180
- Mfr. Part No. ARF05021R5
Each
$302.86
Related links
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 300 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Enclosure for Use with Enclosures 55 mm x 400 mm x 155mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosure x 300 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 600mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 60 mm x 60 mm x 500mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 65 mm x 65 mm x 800mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 68 mm x 68 mm x 1000mm
- nVent HOFFMAN ARF Series Mild Steel Rain Canopy for Use with Enclosures 77 mm x 77 mm x 600mm












