Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- RS Stock No.:
- 265-1291
- Mfr. Part No.:
- 2899320
- Brand:
- Rittal
Subtotal (1 pack of 25 units)*
$51.93
(exc. GST)
$57.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $2.077 | $51.93 |
*price indicative
- RS Stock No.:
- 265-1291
- Mfr. Part No.:
- 2899320
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Assembly Tool | |
| Product Type | Assembly Tool | |
| For Use With | Cable Entry | |
| Material | Plastic | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Assembly Tool | ||
Product Type Assembly Tool | ||
For Use With Cable Entry | ||
Material Plastic | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rittal Stepped collar is use for cable entry for wall thickness.
IP54 Rating
Related links
- Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- Rittal SZ Series Plastic Connector Gland for Use with Connectors
- Rittal SZ Series Plastic Connector Gland for Use with Pree-Assembled Cables
- Rittal SZ Series Plastic Protector for Use with SE, TS x 1 m x 1m
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 800 mm x 800mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 600 mm x 600mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with AE CM KL x 1.2 m x 1.2m
