Rittal SZ Series Plastic Connector Gland for Use with Pree-Assembled Cables
- RS Stock No.:
- 265-1201
- Mfr. Part No.:
- 2400500
- Brand:
- Rittal
Subtotal (1 pack of 5 units)*
$651.13
(exc. GST)
$716.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $130.226 | $651.13 |
*price indicative
- RS Stock No.:
- 265-1201
- Mfr. Part No.:
- 2400500
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Connector Gland | |
| Product Type | Cable Gland Kit | |
| For Use With | Pree-Assembled Cables | |
| Material | Plastic | |
| Colour | Black | |
| IP Rating | IP65 | |
| Series | SZ | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Connector Gland | ||
Product Type Cable Gland Kit | ||
For Use With Pree-Assembled Cables | ||
Material Plastic | ||
Colour Black | ||
IP Rating IP65 | ||
Series SZ | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Rittal Series SZ Cable Gland Kit, Plastic, IP65 - 2400500
This cable gland kit is intended for use with pre-assembled cables, ensuring a dependable connection across various applications. Constructed from durable plastic and available in black, it is specifically designed for connections that require waterproof solutions. The kit accommodates cable diameters from 4mm to 6mm, offering an effective option for industrial cable management. It features an IP65 rating, providing protection against dust and water ingress, making it suitable for challenging environments.
Features & Benefits
• Compatible with pre-assembled cable connectors up to 4mm thickness
• Strain relief can be achieved using standard cable ties
• Fits cable diameters ranging from 4mm to 6mm
• Lightweight at 0.25kg per pack for easy handling
Applications
• Used in commercial and industrial electrical assemblies
• Ideal for automation and control systems
• Effective for secure cable management in various equipment
• Recommended for needing waterproof solutions
Will it maintain its protective quality in harsh environments?
Yes, it has an IP65 rating when installed correctly.
How many cable entries does it have?
It has 3 cable entries for convenient cable management.
Can strain relief be achieved with it?
Yes, strain relief for the cables can be achieved using cable ties, providing added security and stability
Related links
- Rittal SZ Series Plastic Connector Gland for Use with Connectors
- Rittal SZ Series Clamps: Sheet Steel, Plastic Connector Gland for Use with Connector Cut-Outs 50 mm x 50 mm x 50mm
- Rittal SZ Series Plastic Assembly Tool for Use with Cable Entry
- Rittal SZ Series Plastic Protector for Use with SE, TS x 1 m x 1m
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 800 mm x 800mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 600 mm x 600mm
- Rittal SZ Series Plastic Protector for Use with SE, TS 29.5 mm x 1.2 m x 1.2m
- Rittal SZ Series Plastic Protector for Use with AE CM KL x 1.2 m x 1.2m
