ABB ARIA Series Hinge Pin for Use with ARIA 32 5 mm x 66 mm x 5mm

Subtotal (1 unit)*

$52.90

(exc. GST)

$58.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.90

*price indicative

RS Stock No.:
253-1659
Mfr. Part No.:
4TBA831653C0100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Hinge Pin

Product Type

Hinge Pin

Length

66mm

For Use With

ARIA 32

Width

5mm

Height

5mm

Colour

White

Mounting plate type

Plain

Series

ARIA

Standards/Approvals

No Declaration Needed

Hazardous Area Certification

No

RoHS Status: Not Applicable

COO (Country of Origin):
BE
The ABB PASS32 hinge pin for ARIA 32. The length is 66 mm and VE is 20 pieces.

Product height x weight x depth dimensions are 66 x 5 x 5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy