Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 15 mm x 20mm

Subtotal (1 bag of 100 units)*

$99.34

(exc. GST)

$109.27

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$99.34$0.993

*price indicative

RS Stock No.:
252-2482
Mfr. Part No.:
AST3-15B-P
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Enclosure Accessory

Accessory Type

Standoff

Length

15mm

For Use With

Enclosure

Width

20mm

Material

Polyamide 66

Height

3mm

Colour

Black

Thread Size

M3

Mounting plate type

Slotted

Series

AST

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The Takachis AST series of insert nut adhesive standoff having a double-sided adhesive tape that allows the standoff to be mounted quickly and easily.

Convenient for installing PCBs into enclosures without the need for customization

weight is 1.8 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy