Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 6 mm x 20mm
- RS Stock No.:
- 252-2486
- Mfr. Part No.:
- AST3-6B-P
- Brand:
- Takachi Electric Industrial
Subtotal (1 bag of 100 units)*
$84.05
(exc. GST)
$92.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $84.05 | $0.841 |
*price indicative
- RS Stock No.:
- 252-2486
- Mfr. Part No.:
- AST3-6B-P
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Accessory Type | Standoff | |
| Product Type | Enclosure Accessory | |
| Length | 6mm | |
| For Use With | Enclosure | |
| Width | 20mm | |
| Material | Polyamide 66 | |
| Height | 3mm | |
| Colour | Black | |
| Thread Size | M3 | |
| Mounting plate type | Slotted | |
| Series | AST | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Accessory Type Standoff | ||
Product Type Enclosure Accessory | ||
Length 6mm | ||
For Use With Enclosure | ||
Width 20mm | ||
Material Polyamide 66 | ||
Height 3mm | ||
Colour Black | ||
Thread Size M3 | ||
Mounting plate type Slotted | ||
Series AST | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The Takachis AST series of insert nut adhesive standoff having a double-sided adhesive tape that allows the standoff to be mounted quickly and easily.
Convenient for installing PCBs into enclosures without the need for customization
weight is 1.5 g
Related links
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 3 mm x 15 mm x 20mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 1.5 mm x 10 mm x 14mm
- Takachi Electric Industrial AST Series Polyamide 66 Standoff for Use with Enclosure 1.5 mm x 5 mm x 14mm
- Takachi Electric Industrial RMW Series Black Polyamide Cable Gland 3 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 6 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RM Series Black Polyamide Cable Gland 11 mm min. IP67
