ABB TZP109 Series Plastic Mounting Unit for Use with TwinLine-TW/L/G109 Wall Cabinets 30 mm x 30 mm x 250mm
- RS Stock No.:
- 248-7690
- Mfr. Part No.:
- 2CPX010630R9999
- Brand:
- ABB
Subtotal (1 unit)*
$152.79
(exc. GST)
$168.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.79 |
*price indicative
- RS Stock No.:
- 248-7690
- Mfr. Part No.:
- 2CPX010630R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Finger Guard | |
| Accessory Type | Mounting Unit | |
| Length | 30mm | |
| For Use With | TwinLine-TW/L/G109 Wall Cabinets | |
| Width | 250mm | |
| Material | Plastic | |
| Height | 30mm | |
| Series | TZP109 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Finger Guard | ||
Accessory Type Mounting Unit | ||
Length 30mm | ||
For Use With TwinLine-TW/L/G109 Wall Cabinets | ||
Width 250mm | ||
Material Plastic | ||
Height 30mm | ||
Series TZP109 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB touch protection, 1FB, 9RE, not installed, for installation with meter and distributor fields, combination kits or CombiLine-M modules, the touch protection is included in the insulated cabinet in the scope of delivery, for earthed cabinets. Material used plastic.
Height 1350 mm
Width 250 mm
Depth 30 mm
- RS Stock No. 2376454
- Mfr. Part No. 2CPX046213R9999
1 Box of 1
$206.99
- RS Stock No. 2376298
- Mfr. Part No. 2CPX045947R9999
1 Box of 1
$651.20
- RS Stock No. 2896162
- Mfr. Part No. MB 12225 AL SET
Each
$38.37
- RS Stock No. 0610915
- Mfr. Part No. 8GS4034-0
Each
$134.49
Related links
- Eaton xEnergy Safety Ci Series Plastic Plate 30 mm x 250 mm x 250mm
- Eaton xEnergy Safety Ci Series Rail for Use with Ci43 375 mm x 30 mm x 250mm
- ABB 1STQ Series Metal Bracket for Use with Modular Boards - System Pro E Power 30 mm x 67 mm x 250mm
- Licefa Black Plastic Adjustable Compartments ESD-Safe Box, 30 mm x 250mm x 30 mm
- Schneider Electric Steel Wall Box 400 mm x 600 mm x 250mm
- Rittal AE Series Steel Wall Box 800 mm x 600 mm x 250mm
- Schneider Electric Spacial CRN Series Steel Wall Box 600 mm x 600 mm x 250mm
- Robert Scott Grey Stainless Steel Wall Ash Tray, 110 mm x 285 mm x 250mm











