ABB ZX Series Metal Bracket for Use with TriLine 116 mm x 90 mm x 116mm

Subtotal (1 box of 1 unit)*

$460.92

(exc. GST)

$507.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$460.92

*price indicative

RS Stock No.:
237-6623
Mfr. Part No.:
2CPX062558R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Mounting Bracket

Accessory Type

Bracket

Length

90mm

For Use With

TriLine

Width

116mm

Material

Metal

Height

116mm

Series

ZX

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB heavy mounting bracket has 8.5 mm fastening hole. Comes in a set of 40pcs.

For profile no. 1 and 3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy