- RS Stock No.:
- 231-3243
- Mfr. Part No.:
- 56G1
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$24.31
(exc. GST)
$26.74
(inc. GST)
Units | Per unit |
1 + | $24.31 |
- RS Stock No.:
- 231-3243
- Mfr. Part No.:
- 56G1
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Gasket has 1 gang. It is made from TPE material.
Number of gangs 1 gang
Material TPE (thermoplastic elastomer)
Width 96 mm
Height 96 mm
Colour tint black
Material TPE (thermoplastic elastomer)
Width 96 mm
Height 96 mm
Colour tint black
Specifications
Attribute | Value |
---|---|
Type | Gasket |
Length | 149mm |
For Use With | 56 Series |
Width | 96mm |
Material | TPE |
Dimensions | 96 x 96mm |
Height | 96mm |
Series | Series 56 |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series PVC Enclosure Adapter for Use...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series
- Clipsal Electrical 56 Series Series 95mm W, 130mm L for Use with...