- RS Stock No.:
- 231-3225
- Mfr. Part No.:
- 56DB2-RO
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$386.19
(exc. GST)
$424.81
(inc. GST)
Units | Per unit |
1 + | $386.19 |
- RS Stock No.:
- 231-3225
- Mfr. Part No.:
- 56DB2-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Adaptable enclosure has 2 gangs. It is rectangular in shape and surface mount. The enclosure is made from PVC material.
Number of gangs 2 gangs
Shape rectangular
Device mounting surface
Mounting mode wall-mounted
Material PVC (polyvinyl chloride) housing
Shape rectangular
Device mounting surface
Mounting mode wall-mounted
Material PVC (polyvinyl chloride) housing
Specifications
Attribute | Value |
---|---|
Type | Enclosure Adapter |
Length | 140mm |
For Use With | 56 Series |
Width | 101mm |
Material | PVC |
Dimensions | 198 x 101mm |
Height | 198mm |
Series | Series 56 |
Related links
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical 56 Series Series Accessory Kit for Use with 56...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series Plastic Gasket for Use with 56 Series
- Clipsal Electrical 56 Series Series 95mm W, 130mm L for Use with...