Siemens ALPHA Series Steel Support Rail

Subtotal (1 pack of 20 units)*

$427.96

(exc. GST)

$470.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$21.398$427.96

*price indicative

RS Stock No.:
231-3124
Mfr. Part No.:
8GK9910-0KK38
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Support Rail

Accessory Type

Support Rail

Material

Steel

Series

ALPHA

Standards/Approvals

EAC, DIN

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens ALPHA stay support is for mounting stay.

Material Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy