Siemens 8MF1 Series Steel Support Rail, 600mm D For Use With Cabinet
- RS Stock No.:
- 626-639
- Mfr. Part No.:
- 8MF1006-2HN
- Brand:
- Siemens
N
Subtotal (1 unit)*
$88.94
(exc. GST)
$97.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.94 |
*price indicative
- RS Stock No.:
- 626-639
- Mfr. Part No.:
- 8MF1006-2HN
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Support Rail | |
| Series | 8MF1 | |
| Depth | 600mm | |
| Material | Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Support Rail | ||
Series 8MF1 | ||
Depth 600mm | ||
Material Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens bar is a robust and reliable component designed to enhance the electromagnetic compatibility (EMC) of your installations. Built with a powder-coated zinc-plated surface, this product not only offers excellent durability but also fits seamlessly into cubicles of varying depth. Its steel construction ensures that it can withstand the rigours of demanding applications, making it an essential addition for those seeking to optimise cabinet installations. With a compact depth of 600 mm and a net weight of 1,000 grams, this product is both lightweight and efficient, designed to cater to the dynamic needs of modern industry while maintaining high standards of performance and safety.
Designed for easy installation in cubicle depths, enhancing user convenience
Constructed from high-quality steel for durability and longevity
Features a zinc plated finish for effective corrosion resistance
Promotes improved EMC, ensuring electrical compatibility across devices
Lightweight design allows for straightforward handling and installation
Constructed from high-quality steel for durability and longevity
Features a zinc plated finish for effective corrosion resistance
Promotes improved EMC, ensuring electrical compatibility across devices
Lightweight design allows for straightforward handling and installation
Related links
- Siemens 8MF1 Series Steel Support Rail, 600mm W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1000mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 400mm W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 800mm D For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1m W For Use With Cabinet
- Siemens 8MF1 Series Steel Support Rail, 1.2m W For Use With Cabinet
- Siemens 8MF1 Series Steel Flat Bar for Use with Installation Over Cabinet Width EMC, 800mm
