Rittal CP Series Stainless Steel Adapter for Use with Support Arm Connection
- RS Stock No.:
- 223-8804
- Mfr. Part No.:
- 6664100
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$465.50
(exc. GST)
$512.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $465.50 | - |
| 5 - 9 | $449.21 | 3% |
| 10 + | $428.24 | 8% |
*price indicative
- RS Stock No.:
- 223-8804
- Mfr. Part No.:
- 6664100
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Support Arm Connection | |
| Material | Stainless Steel | |
| IP Rating | IPX9, IP66 | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Support Arm Connection | ||
Material Stainless Steel | ||
IP Rating IPX9, IP66 | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal 10° tilting adaptor CP 40 is made from stainless steel.
Weight/pack 0.7 kg
Protection category IP 66
Related links
- Rittal CP Series Stainless Steel Bracket for Use with Support Arm Connection
- Rittal CP Series Stainless Steel Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Stainless Steel Coupling Kit for Use with Support Arm Connection 90 mm x 71 mm
- Rittal CP Series Die Cast Zinc Adapter for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Steel Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Support Plate for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
