Rittal Zinc Handle for Use with 3 to 15 U, Enclosure EL 3-Part
- RS Stock No.:
- 224-7151
- Mfr. Part No.:
- 7705120
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$133.00
(exc. GST)
$146.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $133.00 | - |
| 5 - 9 | $126.34 | 5% |
| 10 + | $119.67 | 10% |
*price indicative
- RS Stock No.:
- 224-7151
- Mfr. Part No.:
- 7705120
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Handle | |
| Product Type | Handle | |
| For Use With | 3 to 15 U, Enclosure EL 3-Part | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Handle | ||
Product Type Handle | ||
For Use With 3 to 15 U, Enclosure EL 3-Part | ||
Material Zinc | ||
Colour RAL 7035 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal DK Mini-comfort handle is prepared for the installation of lock inserts and for the installation of commercially available 40 or 45 mm semi-cylinders, and of lock and push-button inserts.
Material: Die-cast zinc
Related links
- Rittal 3 mm Double Bar Lock For Use With 18 - 21 U EL 3-part IW SE,
- Rittal TS 8611 Series Die Cast Zinc Handle for Use with 8611.02 3 cm x 13 mm x 2.54mm
- Rittal SZ Series Die Cast Zinc Handle for Use with Enclosure
- Rittal VX Series Die Cast Zinc Handle for Use with Enclosure VX
- Rittal DK Series Die Cast Zinc Handle for Use with Enclosure
- Rittal CP Series Die Cast Zinc Handle for Use with Enclosure
- Rittal Aluminium Die Cast Zinc Handle for Use with Enclosure
- Rittal TS 8611.070 Series Die Cast Zinc Handle for Use with SE TS IT IW
