- RS Stock No.:
- 223-8776
- Mfr. Part No.:
- 6218300
- Brand:
- Rittal
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$368.69
(exc. GST)
$405.56
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $368.69 |
5 - 9 | $355.77 |
10 + | $339.19 |
- RS Stock No.:
- 223-8776
- Mfr. Part No.:
- 6218300
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Rittal CP coupling is made from cast aluminium which used swivel mounting the enclosure on the vertical section of the support arm system CP180. It used approximately 310°, lockable via clamping lever.
Weight/pack 5.3 kg
Colour is light grey
Colour is light grey
Specifications
Attribute | Value |
---|---|
Type | Coupling Kit |
For Use With | Support Arm Connection |
Material | Cast Aluminium |
Series | CP |
Related links
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support...
- Rittal CP Series Die Cast Aluminium Coupling Kit for Use with...
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Connection
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support...
- Rittal CP Series Die Cast Zinc Coupling Kit for Use with Support...
- Rittal CP Series Cast Aluminium Enclosure for Use with Support Arm System
- Rittal CP Series Cast Aluminium Hinge for Use with Support Arm Systems
- Rittal CP Series Cast Aluminium Top Mounted Joint for Use with...