Schneider Electric PanelSeT Series Steel Adapter Bracket for Use with Spacial CRN, Spacial S3CM, Spacial S3D
- RS Stock No.:
- 222-3892
- Mfr. Part No.:
- NSYMW10MR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$50.83
(exc. GST)
$55.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.83 |
*price indicative
- RS Stock No.:
- 222-3892
- Mfr. Part No.:
- NSYMW10MR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Adapter Bracket | |
| Product Type | Enclosure Accessory | |
| For Use With | Spacial CRN, Spacial S3CM, Spacial S3D | |
| Material | Steel | |
| Mounting plate type | Adapter | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive, REACh Regulation | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Adapter Bracket | ||
Product Type Enclosure Accessory | ||
For Use With Spacial CRN, Spacial S3CM, Spacial S3D | ||
Material Steel | ||
Mounting plate type Adapter | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive, REACh Regulation | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric has adapter plate. This adapter plate is used with special series. The material used for the adapter plate is steel.
This adapter plate is mercury free
- RS Stock No. 1267381
- Mfr. Part No. NSYAEDH120S3D
Each
$4.93
- RS Stock No. 1267382
- Mfr. Part No. NSYAEDRSCST
Each
$63.61
- RS Stock No. 1268153
- Mfr. Part No. NSYINLCRN
Each
$149.96
- RS Stock No. 2199818
- Mfr. Part No. NSYSFTB32
Each
$2,933.15
Related links
- Schneider Electric PanelSeT Series Transparent Acrylic Aluminium Window for Use with Spacial CRN, Spacial S3D 300 mm x
- Schneider Electric PanelSeT Series Screw for Use with S3CM PLM Spacial S3D, CRN 10 mm x 10 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Series Door Profile 30 mm H 14 mm L For Use With Spacial S3D S3X
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
- Schneider Electric PanelSeT DHM Series Moulded Steel Adapter for Use with Spacial S3CM 148 mm x 50 mm x 148mm
- Schneider Electric 600 mm Plinth 200 mm for use with Spacial SD Spacial SF Spacial S3D
- Schneider Electric PanelSeT Series Door Switch for Use with Spacial SMX S3X Enclosure, Spacial S3D











