Socomec Screws for Use with RHOMBUS, 33 x 11mm
- RS Stock No.:
- 220-7244
- Mfr. Part No.:
- 50000034
- Brand:
- Socomec
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) 1 Pack of 100
$242.10
(exc. GST)
$266.31
(inc. GST)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | $242.10 | $2.421 |
*price indicative
- RS Stock No.:
- 220-7244
- Mfr. Part No.:
- 50000034
- Brand:
- Socomec
Related links
- Socomec M5 Diamond-shaped Nut for Use with RHOMBUS , 33 x 11mm
- StarTech.com Screws and Cage Nuts for Use with Server Racks and...
- RS PRO Steel Extension Spring, 48mm x 11mm
- Spelsberg AK3 Series Filter for Use with Small Distribution...
- Elesa Lever Arm 4005, M8 x 11mm
- RS PRO Steel Extension Spring, 75.4mm x 11mm
- Heatsink, Universal Square Alu, 45 x 45 x 11mm
- Parker Hex Nut 4mm x 11mm