Socomec Fixomega Series Clip for Use with RHOMBUS
- RS Stock No.:
- 220-7249
- Mfr. Part No.:
- 50000051
- Brand:
- Socomec
Subtotal (1 pack of 100 units)*
$491.64
(exc. GST)
$540.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $491.64 | $4.916 |
*price indicative
- RS Stock No.:
- 220-7249
- Mfr. Part No.:
- 50000051
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Fixing Clip | |
| Accessory Type | Clip | |
| For Use With | RHOMBUS | |
| Series | Fixomega | |
| Standards/Approvals | RoHS, EN 60715 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Fixing Clip | ||
Accessory Type Clip | ||
For Use With RHOMBUS | ||
Series Fixomega | ||
Standards/Approvals RoHS, EN 60715 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Socomec FIXOMEGA nuts M5 for symmetrical profile.
It has M5 insert.
Related links
- Socomec Screw for Use with RHOMBUS 33 mm x 11mm
- Socomec Aluminium Stainless Steel M5 Diamond-shaped Nut for Use with RHOMBUS 33 mm x 11mm
- Socomec DIN Rail Mounting Clip For Use With DIRIS Digiware S
- SAM RCL Series Clip for Use with RCL-10
- Schneider Electric PanelSeT Series Clip for Use with Mounting Plate
- 3M, 78 Series Clip For Use With 79 Series
- Schneider Electric K Series Clip for Use with Spare parts
- Phoenix Contact, FLK Series Clip For Use With FLK Connector
