- RS Stock No.:
- 221-0852
- Mfr. Part No.:
- NSYTEX8
- Brand:
- Schneider Electric
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 8)
$7.026
(exc. GST)
$7.729
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
8 + | $7.026 | $56.208 |
*price indicative
- RS Stock No.:
- 221-0852
- Mfr. Part No.:
- NSYTEX8
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electrics expandable size M8 nuts to be installed in the bosses of the polyester enclosures.
Protection against accidental contact
Specifically designed
Compact size
Specifically designed
Compact size
Specifications
Attribute | Value |
---|---|
Type | Insert |
Length | 11mm |
For Use With | PLA, Thalassa PLD |
Series | NS |
Related links
- Schneider Electric NS Series Insert for Use with PLD, Thalassa PLM
- Schneider Electric NS Series Upright, 750mm H, 70mm L For Use With...
- Schneider Electric NS Series 6.5mm Triangular Lock Insert For Use...
- Schneider Electric NS Series 8mm Triangular Lock Insert For Use...
- Schneider Electric NS Series Nut for Use with PLM, S3CM, S3D,...
- Schneider Electric NS Series Door Stay/Retainer for Use with PLAT,...
- Schneider Electric NS Series Screw for Use with CRN, PLM, PLS,...
- Schneider Electric NS Series Support Plate for Use with CRN, PHD,...