RS Better World
Schneider Electric PanelSeT Series Door for Use with Spacial SM Enclosure 45 mm x 380 mm x 26mm
- RS Stock No.:
- 219-9841
- Mfr. Part No.:
- NSYSMNDR
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$422.88
(exc. GST)
$465.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $422.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9841
- Mfr. Part No.:
- NSYSMNDR
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Door | |
| Product Type | Enclosure Door | |
| Length | 380mm | |
| For Use With | Spacial SM Enclosure | |
| Width | 26mm | |
| Height | 45mm | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Door | ||
Product Type Enclosure Door | ||
Length 380mm | ||
For Use With Spacial SM Enclosure | ||
Width 26mm | ||
Height 45mm | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Spacial SM pneumatic door stop has 120°operating angle. It has Multi-purpose application.
By fixing element - on front frame of enclosure location
Set of 1
Related links
- Schneider Electric PanelSeT Series Door Stop for Use with Spacial SM Enclosure 400 mm x 400mm
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial SM/SF
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Panel Support Kit for Use with Spacial SF, Spacial SM 50 mm x 75mm
- Schneider Electric PanelSeT Series Nut for Use with Thalassa PLA Spacial SM 35 mm x 120 mm x 100mm
- Schneider Electric PanelSeT Series Steel Modular Distribution Chassis for Use with Spacial SM, Spacial SF 1705 mm x
- Schneider Electric PanelSeT Series Polyamide 6 with 30% Fibreglass Handle for Use with Spacial Spacial SM 5 cm x 5cm
