Schneider Electric PanelSeT DHM Series Aluminium Bracket Kit for Use with Spacial S3CM 147 mm x 147 mm x 154mm

Subtotal (1 unit)*

$746.41

(exc. GST)

$821.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.41

*price indicative

RS Stock No.:
220-1471
Mfr. Part No.:
NSYCMUCC50
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Bracket Kit

Product Type

Bracket Kit

Length

147mm

For Use With

Spacial S3CM

Width

154mm

Material

Aluminium

Height

147mm

Thread Size

M6

Series

PanelSeT DHM

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Spacial S3CM HMI horizontal rotating fixing, square. Bent and rotating enclosure fixing. Mounting on enclosure, in horizontal position. Operating angle is 310 °. Permanent permissible load is 2 kg. Aluminium, epoxy-polyester powder finish.

Sustainable green premium product

The product is mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy