RS Better World

Schneider Electric PanelSeT Accessoires Series Steel Support Plate for Use with Spacial SM 30 mm x 170mm

Subtotal (1 unit)*

$26.69

(exc. GST)

$29.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26.69

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8728
Mfr. Part No.:
NSYSMWFIX
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Support Plate

Product Type

Support Plate

For Use With

Spacial SM

Width

170mm

Material

Steel

Height

30mm

Mounting plate type

Rear

Series

PanelSeT Accessoires

Standards/Approvals

China RoHS Regulation, EU RoHS Directive

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric NSYSMWFIX is a Special SM wall mounting fixing support .It has a set of 2 device composition support.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy