RS Better World

Schneider Electric PanelSeT Series Polystyrene Document Holder for Use with Enclosures 285 mm x 476mm

Subtotal (1 unit)*

$160.97

(exc. GST)

$177.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 146 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-8790
Distrelec Article No.:
304-23-476
Mfr. Part No.:
NSYDPA3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Document Pocket

Accessory Type

Document Holder

For Use With

Enclosures

Width

476mm

Material

Polystyrene

Height

285mm

Series

PanelSeT

Standards/Approvals

China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation

Hazardous Area Certification

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric spacial Document pocket with 285mm height, 476mm width and 35mm depth. Made up of PS (polystyrene) material.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy