Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Fixing Element 10 mm x 10mm

Subtotal (1 unit)*

$87.43

(exc. GST)

$96.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.43

*price indicative

RS Stock No.:
211-8779
Mfr. Part No.:
NSYAPUB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bracket

Accessory Type

Bracket

For Use With

Fixing Element

Width

10mm

Material

Steel

Height

10mm

Series

PanelSeT Accessoires

Standards/Approvals

REACh Regulation, REACH Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration, China RoHS Regulation, China RoHS Declaration

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric Actassi Fixing bracket for multi-purpose application. It has 1mm thickness.

Green Premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy