Siemens ALPHA Kit for use with ALPHA 160/400
- RS Stock No.:
- 216-5989
- Mfr. Part No.:
- 8GK4851-5KK00
- Brand:
- Siemens
Subtotal (1 unit)**
$119.25
(exc. GST)
$131.17
(inc. GST)
On back order for despatch 12/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $119.25 |
**price indicative
- RS Stock No.:
- 216-5989
- Mfr. Part No.:
- 8GK4851-5KK00
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Accessory Type | Kit | |
Range | ALPHA | |
For Use With | ALPHA 160/400 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Accessory Type Kit | ||
Range ALPHA | ||
For Use With ALPHA 160/400 | ||
Related links
- Siemens ALPHA Kit for use with ALPHA 160/400
- Siemens ALPHA 160/400 Series , 210 x 250 x 1050mm DIN Rail Enclosure Kit
- Siemens ALPHA 160/400 Series , 210 x 250 x 900mm DIN Rail Enclosure Kit
- Siemens ALPHA Series Support Rail for Use with ALPHA 160/400
- Siemens ALPHA Assembly Kit for use with Modular Installation Devices
- Siemens ALPHA Kit
- Siemens, ALPHA 400/630 Assembly kit for use with for use with Terminal Blocks
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure