Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- RS Stock No.:
- 200-5491
- Mfr. Part No.:
- 35307001 BOP 7.0 S
- Brand:
- Bopla
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$30.74
(exc. GST)
$33.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $30.74 | - |
| 10 - 24 | $29.87 | 2% |
| 25 + | $29.06 | 5% |
*price indicative
- RS Stock No.:
- 200-5491
- Mfr. Part No.:
- 35307001 BOP 7.0 S
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 221mm | |
| For Use With | BoPad 7.0 Enclosures | |
| Width | 156mm | |
| Material | Thermoplastic Elastomer | |
| Height | 54mm | |
| Colour | Red | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 221mm | ||
For Use With BoPad 7.0 Enclosures | ||
Width 156mm | ||
Material Thermoplastic Elastomer | ||
Height 54mm | ||
Colour Red | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Related links
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoPad Series ABS Protective Seal for Use with BoPad 7.0 S Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series Grey ABS Enclosure IP65 46 mm 150 mm
- Bopla BoLink Series Black ABS Enclosure 215 mm, 150 mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
