Siemens 8PQ Series Steel Assembly Kit for Use with Busbar 150 mm x 400 mm x 600mm

Subtotal (1 unit)*

$65.46

(exc. GST)

$72.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.46

*price indicative

RS Stock No.:
627-259
Mfr. Part No.:
8PQ5000-3BA52
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Assembly Kit

Length

400mm

For Use With

Busbar

Width

600mm

Material

Steel

Height

150mm

Series

8PQ

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens separation vertical busbar connection is designed specifically for seamless integration in various cabinet installations. Emphasising utility and convenience, it boasts an elegant yet robust construction that enhances both performance and reliability. With a height of 150 mm and a width of 600 mm, this product is expertly crafted to accommodate significant spatial requirements while ensuring optimal functionality. The surface is meticulously zinc plated, providing exceptional durability and resistance against environmental factors. This assembly kit embodies sophisticated engineering, perfect for the modern industrial landscape, and comes with a unique design that optimises vertical connections. Its thoughtful design elements ensure that it caters to specific technical needs, making it an essential component for professionals seeking high-quality electrical solutions.

Designed for vertical mounting, facilitating efficient use of space

Constructed from high-quality sheet steel for enhanced durability

Features multiple shapes of inner subdivisions to suit diverse applications

Installation depth is optimised for easy integration into cabinets

Lightweight construction simplifies installation and handling

Zinc plating ensures long-lasting protection against corrosion

Tested to meet stringent safety standards and certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy