EAO Series 45 Series Plastic Cover for Use with Enclosure x 33.2 mm x 16mm
- RS Stock No.:
- 442-011
- Mfr. Part No.:
- 45-50G.0900
- Brand:
- EAO
Subtotal (1 unit)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.76 |
*price indicative
- RS Stock No.:
- 442-011
- Mfr. Part No.:
- 45-50G.0900
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 33.2mm | |
| For Use With | Enclosure | |
| Width | 16mm | |
| Material | Plastic | |
| Colour | Black | |
| Series | Series 45 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 33.2mm | ||
For Use With Enclosure | ||
Width 16mm | ||
Material Plastic | ||
Colour Black | ||
Series Series 45 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The EAO enclosure cover monitoring solution redefines reliability and performance in demanding environments. Designed with a focus on functionality, it offers seamless integration for a variety of applications. Crafted from durable plastic, the cover is tailored not only for robustness but also for an aesthetically pleasing appearance in black. Its lightweight construction ensures easy handling and installation, while the innovative design with extension plungers enhances operational efficiency. Whether for industrial settings or more specialised environments, this product stands out as a versatile accessory that meets the exacting standards of today's users. It excels in not just monitoring but also complements a cohesive system, ensuring that every interaction is seamless and successful.
Lightweight design promotes hassle-free handling and installation
Plastic construction offers durability in various environments
The black colour provides a sleek and professional appearance
Extension plungers enhance mechanical functionality for better performance
Optimised for a variety of applications, ensuring versatility in usage
Short description clearly outlines the product's practical advantages
Related links
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Black Plastic Cable Gland IP69K IP66
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Light Block White Light
- EAO Series 45 Series Light Block Blue Light
- EAO Series 45 Series Light Block Green Light
- EAO Series 45 Series Light Block Red Light
- EAO Series 45 Series Push Button IP20 IP66 IP69K
