Eaton xEnergy Main Series Steel Cover for Use with LV Switchgear 30 mm x 650 mm x 650mm

Subtotal (1 unit)*

$360.15

(exc. GST)

$396.16

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$360.15

*price indicative

RS Stock No.:
258-920
Mfr. Part No.:
288995 XSPBC0606C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Cover

Product Type

Cover

Length

650mm

For Use With

LV Switchgear

Width

650mm

Material

Steel

Height

30mm

Colour

Grey

Series

xEnergy Main

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton LV switchgear is a robust and reliable solution designed for contemporary electrical distribution needs. With its closed corner section and IP55 rating, it ensures optimal protection against dust and water intrusion, making it suitable for various challenging environments. The switchgear’s innovative design focuses on both functionality and aesthetics, featuring a sleek grey powder-coated finish that seamlessly integrates into any setting.

Manufactured from high quality steel for enhanced durability

Accommodates enclosure building requirements with optimal dimensions

Ideal for both bottom and roof planking applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy