Eaton xEnergy Main Series Metal Profile 632 mm x 17 mm x 22mm
- RS Stock No.:
- 232-135
- Mfr. Part No.:
- 116459 XAGD06
- Brand:
- Eaton
Subtotal (1 unit)*
$75.74
(exc. GST)
$83.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.74 |
*price indicative
- RS Stock No.:
- 232-135
- Mfr. Part No.:
- 116459 XAGD06
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Door | |
| Accessory Type | Profile | |
| Length | 17mm | |
| Width | 22mm | |
| Material | Metal | |
| Height | 632mm | |
| Colour | Grey | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Door | ||
Accessory Type Profile | ||
Length 17mm | ||
Width 22mm | ||
Material Metal | ||
Height 632mm | ||
Colour Grey | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear presents a robust solution for effective power distribution and control in low-voltage electrical systems. Designed with precision and reliability in mind, this switchgear is integral for enhancing the performance of electrical installations. The product features a sleek grey finish and compact dimensions, making it suitable for various applications while ensuring easy integration into existing systems. With a focus on compliance and safety, this equipment is RoHS compliant, providing peace of mind for environmentally conscious operations. This switchgear is built to withstand demanding conditions, offering longevity and resilience, ensuring your systems remain operational in critical scenarios.
Sleek, grey metal construction enhances aesthetic appeal and durability
Compact size allows for easy installation in confined spaces
RoHS compliant, reflecting a commitment to environmental standards
Engineered to endure high-stress conditions while maintaining performance
Designed for seamless integration with existing electrical systems
Backed by Eaton's reputation for quality and reliability in electrical solutions
Related links
- Eaton xEnergy Main Series Polyvinyl Chloride Cap for Use with M10 19 mm x 22 mm x 22mm
- Eaton xEnergy Main Series Metal Lock Insert 11.7 mm x 37 mm x 22mm
- Bopla ABS Feet for Use with Ultramas Enclosures 58 mm x 17 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 177 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with xEnergy LV Switchgear 22 mm x 187 mm x 22mm
- Eaton xEnergy Series Steel Hexagonal Screw 19 mm x 27 mm x 22mm
- Eaton xEnergy Series Steel Screw 22 mm x 52 mm x 22mm
- Eaton xEnergy Main Series Plastic Rail for Use with xEnergy Main 1829 mm x 71 mm x 549mm
