Eaton xEnergy Series Plastic Blanking Plate 15 mm x 200 mm x 130mm

Subtotal (1 unit)*

$28.76

(exc. GST)

$31.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.76

*price indicative

RS Stock No.:
258-314
Mfr. Part No.:
275410 AP-45
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Blanking Plate

Accessory Type

Blanking Plate

Length

200mm

Width

130mm

Material

Plastic

Height

15mm

Colour

White

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton advanced blanking plate is designed for 45 mm cut-outs, providing a lockable solution for safe and efficient use in electrical installations. Crafted from high-quality plastic, this accessory boasts a contemporary Traffic white finish (RAL 9016) that seamlessly integrates into various environments. Its dimensions are optimised for standard installations, ensuring a perfect fit while enhancing the aesthetics of your distribution board. As part of the xEnergy Basic series, this plate offers exceptional durability and functionality, catering to both professional and domestic applications. The design prioritises user convenience, with easy installation methods such as flush mounting and surface mounting available. This product not only safeguards unused spaces within distribution boards but also contributes to a tidy and organised setup for electrical systems.

Lockable design ensures added security in electrical systems

Traffic white colour complements various installation styles

Easy installation with multiple mounting methods

Appropriate for both flush and surface mounting applications

Constructed with durable plastic for long-lasting performance

Compatible with standard 45 mm cut-outs for effortless integration

Part of the reputable xEnergy Basic product range, known for reliability

Lightweight design at just 0.06 kg simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy