Eaton 2172 Series Plastic Blanking Plate for Use with For Enclosure 55 mm x 180 mm x 350mm
- RS Stock No.:
- 252-528
- Mfr. Part No.:
- 217240 ZSD-ABDK/45/P
- Brand:
- Eaton
Subtotal (1 unit)*
$20.67
(exc. GST)
$22.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.67 |
*price indicative
- RS Stock No.:
- 252-528
- Mfr. Part No.:
- 217240 ZSD-ABDK/45/P
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Blanking Plate | |
| Length | 180mm | |
| For Use With | For Enclosure | |
| Width | 350mm | |
| Material | Plastic | |
| Height | 55mm | |
| Series | 2172 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Blanking Plate | ||
Length 180mm | ||
For Use With For Enclosure | ||
Width 350mm | ||
Material Plastic | ||
Height 55mm | ||
Series 2172 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Blanking Plate is lockable. It can be used with 45 mm cut outs. It comes with a untreated surface finish. It is white in colour.
Plastic construction
RoHS compliant
Related links
- Eaton Eaton xEnergy Series Plastic Enclosure 30 mm x 340 mm x 350mm
- Eaton XTPFCUV1 Series Steel Partition for Use with Busbar 350 mm x 15 mm x 350mm
- Eaton XPFDM Series Steel Accessory Kit for Use with Enclosure 110 mm x 680 mm x 350mm
- Eaton xEnergy Main Series Steel Plinth Kit 210 mm x 855 mm x 350mm
- Eaton XPFDM Series Steel Accessory Kit for Use with Enclosure 100 mm x 680 mm x 350mm
- Eaton xEnergy Series Plastic Blanking Plate 15 mm x 200 mm x 130mm
- Eaton xEnergy Series Plastic Blanking Plate for Use with Enclosure 38 mm x 650 mm x 170mm
- Eaton XPFMC-CE Series Plastic Blanking Connector for Use with Enclosure 664 mm x 160 mm x 26mm
