Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 585 mm x 585 mm x 255mm

Subtotal (1 unit)*

$139.89

(exc. GST)

$153.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.89

*price indicative

RS Stock No.:
253-125
Mfr. Part No.:
195166 APW3-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

585mm

For Use With

Klv Accessories

Width

255mm

Height

585mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
the Eaton Surface Mounted Tub is designed for 3-row KLV final distribution boards, seamlessly integrating into flat or super-flat applications. Offering exceptional flexibility and efficiency, this product is ideal for modern electrical installations, providing robust solutions that meet the rigorous demands of both domestic and commercial environments. The innovative design optimises space without compromising performance, ensuring that installation is streamlined and effective.

Surface-mounted design accommodating various installation needs

Constructed for longevity with high-quality materials

Meets RoHS compliance for environmental responsibility

Ideal for both flat and super-flat configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy