Eaton xComfort KLV Series Accessory Kit for Use with Klv Accessories 710 mm x 118 mm x 355mm

Subtotal (1 unit)*

$159.50

(exc. GST)

$175.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$159.50

*price indicative

RS Stock No.:
252-483
Mfr. Part No.:
193386 APW4-KLV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Accessory Kit

Length

118mm

For Use With

Klv Accessories

Width

355mm

Height

710mm

Series

xComfort KLV

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Tub is designed specifically for 4-row KLV LV systems, offering a versatile and efficient solution for final distribution boards. The sleek and robust design allows for both flat and super-flat installations, making it suitable for various environments. With a commitment to compliance and quality, this product ensures that you are equipped with a reliable distribution solution. The attention to detail in the materials and construction reflects a high standard, catering to both commercial and industrial applications.

Suitable for surface mounting, providing flexibility in installation

Compliance with RoHS standards ensures environmental safety

Efficient design optimises space usage without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy