Eaton XPFMC-CE Series Plastic Blanking Connector for Use with Enclosure 664 mm x 160 mm x 26mm

Subtotal (1 unit)*

$171.20

(exc. GST)

$188.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.20

*price indicative

RS Stock No.:
125-622
Mfr. Part No.:
173409 XPFMC-CE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Enclosure Accessory

Accessory Type

Blanking Connector

Length

160mm

For Use With

Enclosure

Width

26mm

Material

Plastic

Height

664mm

Colour

Grey

Series

XPFMC-CE

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton blanking strip for cableway is a part of the xEnergy Main LV switchgear family. It is a RoHS conforming product made of plastic material in grey colour. With dimensions of 26mm in width, 664mm in height, and 160mm in depth, this blanking strip i

Made of durable plastic material in grey colour

Globally marketable with active PDH status

Easy to install with dimensions of 26mm x 664mm x 160mm

Suitable for electrical cabinet housing rack applications

  • RS Stock No. 0121870
  • Mfr. Part No. 150646 M22-SOL-IR1Q
Each
$57.82
Each
$182.63
Each
$33.42
Each
$1,255.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy