Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 75 mm x 68mm
- RS Stock No.:
- 248-515
- Mfr. Part No.:
- 002324 K12X5/25
- Brand:
- Eaton
Subtotal (1 unit)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.68 |
*price indicative
- RS Stock No.:
- 248-515
- Mfr. Part No.:
- 002324 K12X5/25
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Connection Terminal | |
| Accessory Type | Connection Terminal | |
| Length | 75mm | |
| Width | 68mm | |
| Height | 30mm | |
| Series | xEnergy Safety Ci | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Connection Terminal | ||
Accessory Type Connection Terminal | ||
Length 75mm | ||
Width 68mm | ||
Height 30mm | ||
Series xEnergy Safety Ci | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- NL
The Eaton xEnergy Safety Ci busbar terminal is designed to provide unparalleled safety and efficiency in low voltage switchgear applications. Equipped with durable materials and innovative engineering, it serves as an essential component in various electrical systems, effectuating reliable power distribution. The product not only exemplifies Eatons commitment to excellence but also meets rigorous compliance standards, ensuring safe operation in any environment. Its compact design seamlessly integrates into existing systems, making installation straightforward and hassle-free. Ideal for both commercial and industrial applications, this busbar terminal optimises space while maintaining superior performance for all your electrical needs.
Compact dimensions facilitate easy fitting in tight spaces
Designed for compatibility with a range of configurations
Robust construction ensures long-term reliability under demanding conditions
Optimised for efficient heat dissipation
Easily integrates with both flat and round conductor connections
Offers versatile terminal capacities for enhanced flexibility in application
Conforms to RoHS standards, ensuring environmental safety
Backed by a reputable manufacturer known for innovation in power management
Related links
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 25 mm x 19mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 35 mm x 43mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 140 mm x 75mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 45 mm x 50mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 55 mm x 40mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 70 mm x 90mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 60 mm x 40mm
